text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-24DP-2DS(24)

CONN HEADER 24POS 2MM RT ANG TIN

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Hirose Electric DF11-24DP-2DS(24) - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
108
USA:
108
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.79
USD
Quantity
Unit Price
1
$0.785
30
$0.765
125
$0.74
300
$0.725
1,250+
$0.69
Product Variant Information section