CP3506P1V00-NH in Tray by Cvilux | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CP3506P1V00-NH

Connector Header Through Hole 6 position 0.118 (3.00mm)

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Cvilux CP3506P1V00-NH - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 3 mm
Style/Orientation: Straight
Termination: Kinked Pin
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 7A
Contact Plating: Tin
Material: Plastic
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Locking Ramp
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,680
USA:
1,680
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
210
Multiple Of:
210
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.64
USD
Quantity
Unit Price
210
$0.184
630
$0.18
2,100
$0.176
4,200
$0.174
8,400+
$0.169
Product Variant Information section