BSTS-114-S-A-24-G-500-LF in Box by Major League Electronics | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTS-114-S-A-24-G-500-LF

Board Stack Terminal Strip Header - .100 cl– Straight – Thru Hole – Single row

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Major League Electronics BSTS-114-S-A-24-G-500-LF - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
971
USA:
971
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.89
USD
Quantity
Unit Price
1
$0.89
30
$0.865
125
$0.84
300
$0.82
1,250+
$0.78
Product Variant Information section