BSTCM-505-D-220-18-GT-410-P in Tube by Major League Electronics | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTCM-505-D-220-18-GT-410-P

BSTCM Series 5 Position Dual Row 1.27 mm Surface Mount Board Stacking Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Major League Electronics BSTCM-505-D-220-18-GT-410-P - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 1.27 mm
Style/Orientation: Vertical Header/Plug
Termination: Surface Mount
Operating Temp Range: -40°C to +105°C
Current Rating: 1A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Latch Holder
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,014
USA:
4,014
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.60
USD
Quantity
Unit Price
1
$0.60
40
$0.585
150
$0.57
400
$0.56
1,500+
$0.53
Product Variant Information section