Manufacturer Part #
B15B-PASK-1(LF)(SN)
2mm Pitch 15 Position Single Row Top Entry Shrouded Wire to Board Header w/ Boss
Product Specification Section
JST B15B-PASK-1(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST B15B-PASK-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: | 15 |
Pitch: | 2 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Crimp |
Type: | Wire to Board |
Mounting Method: | Through Hole |
Features & Applications
The PA,PAF,PAL series headers features compatibility with both crimp and IDC sockets. The housing has a locking device to prevent accidental disconnection, and a secondary retainer enhances safety in case of partial insertion. The header is compatible with the PAF, PAP and PARP housing series and the SPA and SPHD contacts.
The B15B-PASK-1(LF)(SN) is a fifteen (15) circuit, top entry, 2mm pitch, single row, throughole shrouded header with a boss. The board mounting header is white, and male pin posts are copper alloy and tin plated and has a press fit termination type.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250
$0.50
500
$0.495
1,000
$0.485
3,750+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Mounting Method:
Through Hole