Manufacturer Part #
AXT410124
10 Position 0.4 mm Pitch Dual Row Board to Board Surface Mount Header Connector
Product Specification Section
Panasonic AXT410124 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic AXT410124 - Technical Attributes
Attributes Table
No of Positions: | 10 |
Pitch: | 0.4 mm |
Style/Orientation: | Plug |
Termination: | Surface Mount |
Operating Temp Range: | -55°C to +85°C |
Voltage Rating: | 60V |
Current Rating: | 5A |
Contact Plating: | Gold |
Material: | LCP |
No of Rows: | 2 |
Gender: | Male |
Type: | Board to Board |
Insulation Resistance: | 1000MΩ |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.60
15
$0.565
75
$0.545
300
$0.525
1,500+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
3000 per Cut Tape