text.skipToContent text.skipToNavigation

Manufacturer Part #

AXK820145WG

20 Position 2 Row 0.4 mm Pitch Outr Shroud Contact SMT Header

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic AXK820145WG - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 0.4 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -55°C to +85°C
Voltage Rating: 60V
Current Rating: 0.3A
Contact Plating: Gold
Material: LCP
No of Rows: 2
Gender: Male
Type: Header
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,325.00
USD
Quantity
Unit Price
3,000+
$0.775
Product Variant Information section