A3-4DA-2SV(71) in Box by Hirose Electric | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A3-4DA-2SV(71)

2-mm Pitch Pin Header (Terminal 2-Row Type) A3 Series (HIROSE ELECTRIC)

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric A3-4DA-2SV(71) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -55°C to +85°C
Voltage Rating: 200V
Current Rating: 1A
Contact Plating: Gold
No of Rows: 2
Type: Board to Board
Mating Type: Push - Pull
Color: Brown
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
120
Multiple Of:
120
Total
$50.40
USD
Quantity
Unit Price
120
$0.42
360
$0.41
600
$0.405
2,400
$0.395
3,600+
$0.385
Product Variant Information section