734-134 in Box by WAGO | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

734-134

4 Position 3.5 mm Through Hole Straight Angle Header Plug with Closed End

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2217
Product Specification Section
WAGO 734-134 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -60°C to +100°C
Voltage Rating: 320V
Current Rating: 10A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: Grey
Pricing Section
Global Stock:
202
USA:
202
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.30
USD
Quantity
Unit Price
1
$1.30
30
$1.28
100
$1.26
300
$1.25
1,000+
$1.22
Product Variant Information section