
Manufacturer Part #
5-102202-3
AMPMODU 6 Position 2.54 mm Single Row Through-Hole Straight Shrouded Header
Product Specification Section
TE Connectivity 5-102202-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5-102202-3 - Technical Attributes
Attributes Table
No of Positions: | 6 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -65°C to +105°C |
Current Rating: | 3A |
Contact Plating: | Gold |
Material: | Thermoplastic |
No of Rows: | 1 |
Gender: | Male |
Type: | Shrouded Header |
Mating Type: | Push - Pull |
Color: | Black |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
2,088+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
2088 per Tube
Mounting Method:
Through Hole