Manufacturer Part #
DF14-2628SCF
DF14 Series 26 - 32 AWG Tin Plated Socket Crimping Contact
Product Specification Section
Hirose Electric DF14-2628SCF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF14-2628SCF - Technical Attributes
Attributes Table
Style: | Non-Insulated |
Type: | Crimp Contact |
Wire Gauge: | AWG 26-32 |
Color: | Beige |
Contact Material: | Phosphor Copper |
Contact Plating: | Tin |
Current Rating: | 1A |
Gender: | Female |
Insulation Resistance: | 500MΩ |
Operating Temp Range: | -35°C to +85°C |
Voltage Rating: | 150V |
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10,000
$0.0116
30,000
$0.0114
50,000
$0.0113
150,000
$0.011
250,000+
$0.0108
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel