Manufacturer Part #
42037-1
Non Isulated 22-18 AWG Open Barrel Straight Ring Tongue Terminal
TE Connectivity 42037-1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description: Terminal and splices products Description of Changes Manufacturing location change. Following Part Numbers will be transferred from TE Lickdale to TE Collegno. Reason for Changes: Dear Customer, as a result of our continuous strive for improving our processes, we hereby inform you about transfer of tools for below mentioned PNs. Tools will be transferred from TE Lickdale plant to TE Collegno plant. The new manufacturing location is under a certified quality management system according the standard industry requirements. This transfer is implemented to improve supply chain, reduce backlog and delivery of involved parts: we plan to have production in TE Collegno starting from April 4th, 2022 (shortening wait period). An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. First Date To Ship (Changed Parts Only): 04-APR-2022Last Date for Mixed Shipments: (Changed Parts Only): 31-DEC-2022
Part Status:
TE Connectivity 42037-1 - Technical Attributes
Size: | Stud #8 |
Style: | Non-Insulated |
Type: | Open Barrel Splice |
Wire Gauge: | AWG 22-18 |
Contact Material: | Brass |
Contact Plating: | Tin |
Gender: | Female |
Operating Temp Range: | -40°C to +105°C |
Shielding: | No |
Mounting Method: | Wire Mount |
Available Packaging
Package Qty:
20000 per Reel
Mounting Method:
Wire Mount