34070 in Bag by TE Connectivity | Pin Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

34070

Plasti-Grip 22-16 AWG Red Copper Unsealed Closed Barrel Butt Splice

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
TE Connectivity 34070 - Technical Attributes
Attributes Table
Style: Fully Insulated
Type: Butt Splice
Wire Gauge: AWG 16-22
Color: Red
Contact Material: Copper
Contact Plating: Tin
Operating Temp Range: 90°C
Voltage Rating: 600V
Features & Applications

The 34070 is a Plasti-Grip 22-16 AWG Red Copper Unsealed Closed Barrel Butt Splice in a Bag Package .

Features:

  • Splice
  • Not Sealed
  • Splice Type = Butt
  • Butt Splice Type = Standard
  • Body Style = PLASTI-GRIP
  • Wire Range (mm [AWG]) = 0.30-1.40² [22-16]
  • Industry Application are ATM Machines, Energy and Power, Inkjet, MFP/LBP, RAILWAYPRODS, RWTERMSPLICES, Scanner, TESTANDMEASURE

 

 

 
Read More...
Pricing Section
Global Stock:
31,000
USA:
31,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$106.00
USD
Quantity
Unit Price
1,000
$0.106
3,000
$0.103
4,000
$0.102
10,000
$0.0993
15,000+
$0.097
Product Variant Information section