09330006116 in Bag by HARTING | Pin Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09330006116

Han E Male Crimp Contact 1.5 mm AWG-16 Gold Plated

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09330006116 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 16
Contact Material: Copper Alloy
Contact Plating: Gold
Gender: Male
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,475.00
USD
Quantity
Unit Price
1
$3.19
20
$3.12
50
$3.08
125
$3.04
300+
$2.95
Product Variant Information section