text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0837/3M00

Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin PX0837/3M00 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Plug
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Operating Temp Range: -25°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$2,946.00
USD
Quantity
Web Price
1
$51.56
4
$50.81
10
$50.32
25
$49.83
40+
$49.10
Product Variant Information section