text.skipToContent text.skipToNavigation

Manufacturer Part #

IX30G-A-10S-CV(7.0)(01)

IX Series 10 Position Latch Lock Multi Purpose Straight Plug Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric IX30G-A-10S-CV(7.0)(01) - Technical Attributes
Attributes Table
Type: Ethernet
Style: Shielded Plug
No of Positions: 10
No of Rows: 2
Shielding: Yes
Color: Black
Contact Material: Copper Alloy
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -40°C to +85°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$1,587.00
USD
Quantity
Unit Price
300
$5.29
600+
$5.25
Product Variant Information section