text.skipToContent text.skipToNavigation

Manufacturer Part #

6368150-1

8 Position Single Port Straight Through Hole RJ45 Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 6368150-1 - Technical Attributes
Attributes Table
Style: Shielded Jack
No of Positions: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
870
Multiple Of:
29
Total
$1,626.90
USD
Quantity
Unit Price
29+
$1.87