text.skipToContent text.skipToNavigation

Manufacturer Part #

6-2301994-1

RJ45 JACK INT.MAG. 1GB LED 1X1 INV (LOW)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 6-2301994-1 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Industrial RJ
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Copper Alloy
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2400
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,800.00
USD
Quantity
Unit Price
1,200+
$5.75