Manufacturer Part #
5-2301994-2
1 Port Green - Yellow Right Angle Through Hole RJ45 Magjack Connector
Product Specification Section
TE Connectivity 5-2301994-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5-2301994-2 - Technical Attributes
Attributes Table
Type: | RJ-45 |
Style: | Shielded Jack |
No of Positions: | 8 |
No of Rows: | 1 |
Shielding: | Yes |
Color: | Yellow / Green |
Contact Material: | Copper Alloy |
Material Finish: | Gold |
Orientation: | Right Angle |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$2.91
3
$2.83
5
$2.80
15
$2.73
25+
$2.65
Product Variant Information section
Available Packaging
Package Qty:
50 per
Mounting Method:
Through Hole