text.skipToContent text.skipToNavigation

Manufacturer Part #

ND9AP5200

ND9 Series 10 Position Free Hanging Multi-Purpose Plug Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Amphenol Communications Solutions ND9AP5200 - Technical Attributes
Attributes Table
Type: Cat 6a
No of Positions: 10
Connector Type: Ethernet
Gender: Female Plug
Style/Orientation: Free Hanging Plug
Termination: Solder
Contact Plating: Gold
Current Rating: 1.5A
Voltage Rating: 60V
Color: Black
Operating Temp Range: -55°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
300
Total
$392.00
USD
Quantity
Web Price
100
$3.92
200
$3.85
300
$3.81
400
$3.78
500+
$3.69
Product Variant Information section