text.skipToContent text.skipToNavigation

Manufacturer Part #

PJS008-2003-0

PJS Series 8 Position Mini SD Card Reader Slot with Ejector and Shell Cover

ECAD Model:
Mfr. Name: Yamaichi Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yamaichi Electronics PJS008-2003-0 - Technical Attributes
Attributes Table
Type: Mini Card
Style/Orientation: Vertical Socket
No of Positions: 8
Pitch: 1.1 mm
Termination: Surface Mount
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,430.00
USD
Quantity
Unit Price
1,000+
$1.43
Product Variant Information section