text.skipToContent text.skipToNavigation

Manufacturer Part #

8-2355626-1

288 Position 0.85 mm Pitch Dual Row Surface Mount Vertical DIMM Socket Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 8-2355626-1 - Technical Attributes
Attributes Table
Type: Dimm
Connector Type: DIMM Socket
Style/Orientation: Vertical
No of Positions: 288
Pitch: 0.85 mm
Termination: Solder
Rated Current: 1.5A
Operating Temp Range: -55°C to +105°C
Contact Material: Gold
Contact Plating: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1920
Multiple Of:
32
Total
$4,704.00
USD
Quantity
Unit Price
32+
$2.45
Product Variant Information section