text.skipToContent text.skipToNavigation

Manufacturer Part #

2363638-1

4 Position LUMAWISE Endurance S2 Kit Zhaga Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2363638-1 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 4
Material: Polybutylene Terephthalate
Color: Black
Wire Gauge: AWG 20-18
Operating Temp Range: -40°C to +90°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
400
Multiple Of:
50
Total
$1,612.00
USD
Quantity
Unit Price
1
$4.24
20
$4.14
75
$4.08
200
$4.03
750+
$3.91