text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2363638-2

4 Position Keyed A LUMAWISE Endurance S2 Kit Zhaga Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2126
Product Specification Section
TE Connectivity 1-2363638-2 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 4
Material: Polybutylene Terephthalate
Color: Black
Wire Gauge: AWG 20-18
Operating Temp Range: -40°C to +90°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
200
Germany (Online Only):
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
400
Total
$716.00
USD
Quantity
Unit Price
400
$3.58
800
$3.55
1,200
$3.54
1,600
$3.52
2,000+
$3.49
Product Variant Information section