text.skipToContent text.skipToNavigation

Manufacturer Part #

009159006701916

9159-7X0 Series 6 Position 2 mm Pitch Closed Side Linear Card Edge Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2346
Product Specification Section
KYOCERA AVX 009159006701916 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
No of Positions: 6
Pitch: 2 mm
Material: Polyamide
Color: White
Operating Temp Range: -40°C to +125°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$655.00
USD
Quantity
Web Price
1,000
$0.655
2,000
$0.64
3,000
$0.63
4,000+
$0.62