1473005-4 in Tray by TE Connectivity | IC and Component Sockets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1473005-4

200 Position 0.6 mm Pitch Right Angle Double Data Rate DIMM Socket Surface Mount

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
Features & Applications

The 1473005-4 is a part of SO DIMM series 200 Position 0.6 mm Pitch Right Angle Double Data Rate DIMM Socket Surface Mount

Product Features:

  • Socket Style = SO DIMM
  • DRAM Type = Double Data Rate (DDR)
  • PCB Mount Style = Surface Mount
  • Module Orientation = Right Angle
  • Profile = Standard
  • Socket Type = Memory Card
  • Number of Positions = 200
  • Row-to-Row Spacing (mm [in]) = 6.20 [0.244]
  • Centerline (mm [in]) = 0.60 [0.024]
  • Number of Rows = Dual
  • Ejector Type = Locking
  • Ejector Location = Both Ends
  • Number of Keys = 1
  • Latch Material = Stainless Steel
  • Latch Plating = Tin
  • Boss = With
  • Mount Type = Printed Circuit Board

 

Read More...
Pricing Section
Global Stock:
4,900
USA:
4,900
8,640
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.20
USD
Quantity
Unit Price
20
$3.11
60
$3.06
100
$3.04
300
$2.99
500+
$2.95