text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2170747-5

CONN ZQSFP+ CAGE 1X4 W/HSINK R/A

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
TE Connectivity 2-2170747-5 - Technical Attributes
Attributes Table
Style/Orientation: Right Angle
Termination: Press-fit
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
9
Germany (Online Only):
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
9
Multiple Of:
27
Total
$315.18
USD
Quantity
Web Price
27
$35.02
54+
$34.59
Product Variant Information section