FH12-40S-0.5SVA(54) in Reel by Hirose Electric | FFC & FPC (Flat Flex) Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FH12-40S-0.5SVA(54)

40 Position 0.5 mm FPC Wire To Board Single Row Verticle Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Hirose Electric FH12-40S-0.5SVA(54) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 40
Pitch: 0.5 mm
Height - Max: 3.6mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3
Current Rating: 0.5A
Contact Plating: Gold
Material: Polyamide
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,460.00
USD
Quantity
Unit Price
1,000+
$1.46
Product Variant Information section