
Manufacturer Part #
1-1734592-4
FPC Series 14 Position 0.5 mm Surface Mount Right Angle Slide Lock FFC/FPC
Product Specification Section
TE Connectivity 1-1734592-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
TE Connectivity 1-1734592-4 - Technical Attributes
Attributes Table
Flat Flex Type: | FPC |
No of Positions: | 14 |
Pitch: | 0.5 mm |
Height - Max: | 2.05mm |
Style/Orientation: | Right Angle Socket/Receptacle |
Termination: | Surface Mount |
Locking Feature: | Slide Lock |
FFC, FCB Thickness: | 0.3 |
Current Rating: | 0.5A |
Contact Plating: | Gold |
Voltage Rating: | 250V |
Contact Material: | Phosphor Bronze |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.395
4,000+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount