
Manufacturer Part #
ZA-AANMAN-BN0001
ZCONNECT PLUG 40(P0.9)/20(P1.8) CONNECTOR
Product Specification Section
Amphenol LTW ZA-AANMAN-BN0001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW ZA-AANMAN-BN0001 - Technical Attributes
Attributes Table
Flat Flex Type: | FFC, FPC |
Style/Orientation: | Plug |
Termination: | Solder |
FFC, FCB Thickness: | 0.75 mm |
Contact Plating: | Gold |
Material: | Thermoplastic |
Contact Material: | Copper Alloy |
Operating Temp Range: | -40°C to +110°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
200
$0.65
400
$0.64
800
$0.635
1,000
$0.63
3,000+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel