Manufacturer Part #
FH12S-40S-0.5SH(55)
FH12 Series 40 Position 0.5 mm Right Angle Strong Flip Lock FFC/FPC Connector
Product Specification Section
Hirose Electric FH12S-40S-0.5SH(55) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric FH12S-40S-0.5SH(55) - Technical Attributes
Attributes Table
Flat Flex Type: | FFC, FPC |
No of Positions: | 40 |
Pitch: | 0.5 mm |
Style/Orientation: | Right Angle Socket/Receptacle |
Termination: | Surface Mount |
Current Rating: | 0.5A |
Contact Plating: | Gold |
Material: | Polyamide |
Insulation Resistance: | 500MΩ |
Voltage Rating: | 50V |
Contact Material: | Phosphor Bronze |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000+
$1.47
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount