text.skipToContent text.skipToNavigation

Manufacturer Part #

FFC2B35-30-G

FFC2B35 Series 30 Position 0.5 mm Pitch Right Angle SMT FFC-FPC Connector

Product Specification Section
GCT FFC2B35-30-G - Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 30
Pitch: 0.5 mm
Height - Max: 2mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Contact Plating: Gold
Material: LCP
Insulation Resistance: 50MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$550.00
USD
Quantity
Unit Price
2,000
$0.275
6,000+
$0.27