Manufacturer Part #
FFC2B35-08-G
FFC2B35 Series 8 Position 0.5 mm Pitch Right Angle SMT FFC-FPC Connector
Product Specification Section
GCT FFC2B35-08-G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT FFC2B35-08-G - Technical Attributes
Attributes Table
Flat Flex Type: | FFC |
No of Positions: | 8 |
Pitch: | 0.5 mm |
Height - Max: | 2mm |
Style/Orientation: | Right Angle Socket/Receptacle |
Termination: | Solder |
Locking Feature: | Flip Lock |
FFC, FCB Thickness: | 0.3 mm |
Contact Plating: | Gold |
Material: | LCP |
Insulation Resistance: | 50MΩ |
Voltage Rating: | 50V |
Contact Material: | Phosphor Bronze |
Operating Temp Range: | -25°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.168
4,000
$0.166
6,000
$0.165
8,000
$0.164
10,000+
$0.161
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount