
Manufacturer Part #
24FLZ-RSM2-TB(LF)(SN)
24 Position FLZ CONNECTOR SMT CONNECTOR
Product Specification Section
JST 24FLZ-RSM2-TB(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST 24FLZ-RSM2-TB(LF)(SN) - Technical Attributes
Attributes Table
Flat Flex Type: | FFC, FPC |
No of Positions: | 24 |
Pitch: | 0.5 mm |
Termination: | Solder |
Locking Feature: | Slide Lock |
Voltage Rating: | 50V |
Contact Material: | Phosphor Bronze |
Operating Temp Range: | -25°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,800
USA:
2,800
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,800+
$0.78
Product Variant Information section
Available Packaging
Package Qty:
2800 per Reel
Mounting Method:
Surface Mount