text.skipToContent text.skipToNavigation

Manufacturer Part #

2041215-1

60 Position 0.5mm Pitch Lock Type Right Anlge Receptacle Flex to Board Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1944
Product Specification Section
TE Connectivity 2041215-1 - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 60
Pitch: 0.50mm
Height - Max: 2.54mm
Style/Orientation: Straight
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.30mm
Current Rating: 0.5A
Contact Plating: Gold
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Features & Applications

New 0.5mm locking Flexible Printed Circuit (FPC) connectors from TE Connectivity (TE) offer secure retention to prevent accidental de-mating when used in rugged environments.

APPLICATIONS
• Displays
• Tablets
• Wearable devices
• Cameras
• Inkjet, laser and 3D printers
• Copiers
• PCs
• Mobile phones
• Satellite navigation devices
• Set-top boxes
• Disk drives
• Medical equipment
• Automotive infotainment systems

FEATURES
• 0.5mm centerline spacing
• 0.5A current rating
• 250V AC voltage rating
• 500mΩ minimum insulation resistance at 100V DC
• 35mΩ maximum contact resistance
• 150V AC dielectric withstanding voltage

Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1800
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,944.00
USD
Quantity
Web Price
1,800+
$1.08
Product Variant Information section