text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1734742-0

FPC Series 10 Position 0.5 mm Surface Mount Vertical Socket Slide Lock FFC/FPC

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2326
Product Specification Section
TE Connectivity 1-1734742-0 - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 10
Pitch: 0.5 mm
Height - Max: 4.15mm
Style/Orientation: Vertical Socket
Termination: Surface Mount
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3
Current Rating: 0.5A
Contact Plating: Tin
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -20°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Web Price
1,000
$0.34
2,000
$0.33
3,000
$0.325
4,000
$0.325
5,000+
$0.315