PPPC042LFBN-RC in Tray by Sullins | IC and Component Sockets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PPPC042LFBN-RC

8 Position Total Dual Row 2.54 mm Pitch Straight Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Features & Applications

The PPPC042LFBN-RC is a part PPPC series 8 position dual row 2.54 mm pitch straight female header interconnect.

Features:

  • 3 amp current rating per contact
  • UL Flammability Rating : 94V-O
  • Insulator : Nylon 6-T/Polyester
  • Contact Material : Phosphor Bronze

View the available PPPC series of female header interconnect

Read More...
Pricing Section
Global Stock:
5,138
USA:
5,138
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.40
USD
Quantity
Unit Price
1
$0.40
75
$0.39
250
$0.38
750
$0.37
2,500+
$0.355
Product Variant Information section