Manufacturer Part #
110-43-640-41-001000
40 Positions 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
Product Specification Section
Mill-Max 110-43-640-41-001000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 110-43-640-41-001000 - Technical Attributes
Attributes Table
Type: | DIP Socket |
Style: | PCB Through Hole |
No of Pins: | 40 |
Termination Style/Mounting: | Solder Pin |
Terminal Pitch: | 2.54mm |
Mounting Method: | Through Hole |
Features & Applications
The 110-43-640-41-001000 is a 40 Positions 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket .
Product Specifications:
- DIP Socket
- Solder Tail
- Standard Solder Tail (0.125 Tail)
- Open Frame
- Through Hole
- Accepts .015-.025" Leads
- Plating Code: 43
- Shell Plating: 200" Tin (matte finish) over 100 μ" Nickel
- Inner Contact Plating: 30 μ" Gold over 50 μ" Nickel
- Packaging: Packaged in Tubes
- Contact Used: #30, Standard 4 Finger Contact
- Current Rating = 3 Amps
View the 110-43 series of DIP Socket
Pricing Section
Global Stock:
2,409
USA:
2,409
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$6.39
5
$6.31
25
$6.23
50
$6.19
150+
$6.09
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Mounting Method:
Through Hole