text.skipToContent text.skipToNavigation

Manufacturer Part #

HDP24-24-31PT

31 Position Receptacle Housing Panel Mount Dust Cap Circular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
TE Connectivity HDP24-24-31PT - Technical Attributes
Attributes Table
Type: Receptacle Housing
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Shell Size: 24-31
Color: Black
No of Positions: 31
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
2,160
USA:
2,160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$327.30
USD
Quantity
Unit Price
30
$10.91
60
$10.84
90
$10.80
120
$10.78
150+
$10.69
Product Variant Information section