text.skipToContent text.skipToNavigation

Manufacturer Part #

DRB12-60PAE-L018

DEUTSCH DRB Series 60 Position Black Receptacle Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity DRB12-60PAE-L018 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
936
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
72
Multiple Of:
72
Total
$961.20
USD
Quantity
Unit Price
72
$13.35
144+
$13.22
Product Variant Information section