87124-1 in Reel by TE Connectivity | Pin Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

87124-1

AMPMODU Series 26-22 AWG Gold Flash Nickel Locking Clip Socket Crimp Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 87124-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 26-22
Features & Applications

The 87124-1 is a Part of AMPMODU Series 22-26 AWG Gold Socket  Wire Crimp Contacts with Insulation Support

Product Features:

  • Contact Configuration = Locking Clip
  • Post Size = 0.64 [.025] mm [in]
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
  • Wire Insulation Diameter = .97 - 1.57 mm
  • Phosphor Bronze Contact Base Material
  • Voltage Rating (VAC) = 250
  • Contact - Rated Current (A) = 3
  • Termination Resistance (mΩ) = 12
  • Insulation Resistance (MΩ) = 5,000
  • Dielectric Withstanding Voltage (V) = 750
  • Solder Tail Contact Plating = Gold Flash over Nickel

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
28000
Multiple Of:
7000
Total
$7,000.00
USD
Quantity
Unit Price
7,000+
$0.25
Product Variant Information section