7311 in Bulk by Keystone | Pin Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

7311

0.120(3.1) Stud #4 Thick Brass Tin Plated Lock Washer Terminal Lugs

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 7311 - Technical Attributes
Attributes Table
Size: Stud #4
Style: Non-Insulated
Type: In-Line Splice
Contact Material: Brass
Contact Plating: Tin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,632
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$245.25
USD
Quantity
Unit Price
1
$0.106
250
$0.103
500
$0.101
1,500
$0.0981
3,000+
$0.0929
Product Variant Information section