Manufacturer Part #
RFB-1715-6
BNC 75 Ohm Female Right Angle PCB Mount
Product Specification Section
RF Industries RFB-1715-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RF Industries RFB-1715-6 - Technical Attributes
Attributes Table
Type: | BNC |
Style/Orientation: | Right Angle Receptacle |
Impedance: | 75Ω |
Termination: | PCB |
Mounting Method: | PCB Mount |
Features & Applications
The RFB-1715-6 is Female Right Angle PCB Mount BNC Connector with 75 Ohm Impedance.
Product Specifications:
- Frequency range : 0-1 GHz
- Working Voltage : 500 Vrms @ sea leve
- Temperature range: -65°C to 165°C
- Insulation Resistance: 5k M Ohms min
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$2.90
40
$2.85
150
$2.80
400
$2.77
1,000+
$2.71
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray
Mounting Method:
PCB Mount