text.skipToContent text.skipToNavigation

Manufacturer Part #

HV-TMP-1

1.85mm Series Lenght 65 Ghz IEC Standard Compliant Coaxial Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Hirose Electric HV-TMP-1 - Technical Attributes
Attributes Table
Impedance: 50Ω
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Contact Plating: Gold
Contact Material: Berylium Copper
Material: Stainless Steel
Frequency: 65GHz
Insulation Resistance: 500MΩ
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$224.10
USD
Quantity
Unit Price
1
$224.10
2
$220.83
3
$218.94
4
$217.61
5+
$213.42
Product Variant Information section