text.skipToContent text.skipToNavigation

Manufacturer Part #

HV-R-SR2-SA

HV Series 1.85 mm 65 GHz Screw Mount Straight Receptacle Coaxial Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Hirose Electric HV-R-SR2-SA - Technical Attributes
Attributes Table
Style/Orientation: PCB Receptacle
Impedance: 50Ω
Termination: PCB
Termination Style: Screw
Operating Temp Range: -55°C to +125°C
Contact Plating: Gold
Contact Material: Berylium Copper
Frequency: 67GHz
Gender: Female
Mounting Method: PCB Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$1,248.00
USD
Quantity
Unit Price
20+
$62.40
Product Variant Information section