Manufacturer Part #
HK-R-SR2-SA
HK Series 2.9 mm 40 GHz Screw Mount Straight Receptacle Coaxial Connector
Product Specification Section
Hirose Electric HK-R-SR2-SA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric HK-R-SR2-SA - Technical Attributes
Attributes Table
Style/Orientation: | PCB Receptacle |
Impedance: | 50Ω |
Termination: | PCB |
Termination Style: | Screw |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -55°C to +50°C |
Contact Plating: | Gold |
Contact Material: | Berylium Copper |
Material: | Stainless Steel |
Frequency: | 43.5GHz |
Gender: | Female |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
20
$33.03
40
$32.78
60+
$32.52
Product Variant Information section
Available Packaging
Package Qty:
20 per Bag
Mounting Method:
PCB Mount