text.skipToContent text.skipToNavigation

Manufacturer Part #

H2.4-R-SR2-SA(15)

H2.4 Series 2.4 mm 50 GHz Screw Mount Straight Receptacle Coaxial Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Hirose Electric H2.4-R-SR2-SA(15) - Technical Attributes
Attributes Table
Style/Orientation: PCB Receptacle
Impedance: 50Ω
Termination: PCB
Termination Style: Screw
Operating Temp Range: -55°C to +105°C
Contact Plating: Gold
Contact Material: Berylium Copper
Material: Brass
Frequency: 50GHz
Gender: Female
Mounting Method: PCB Mount
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$836.60
USD
Quantity
Unit Price
20
$41.83
40+
$41.28
Product Variant Information section