text.skipToContent text.skipToNavigation

Manufacturer Part #

5413515-9

BNC Series 50 Ohm Right Angle Jack PCB Decoupled Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
TE Connectivity 5413515-9 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Right Angle Jack
Impedance: 50Ω
Termination: PCB
Pricing Section
Global Stock:
33
USA:
33
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
2
Multiple Of:
31
Total
$4.22
USD
Quantity
Unit Price
31
$2.11
93
$2.08
155
$2.06
465
$2.03
775+
$2.01
Product Variant Information section