Manufacturer Part #
2467941-1
Terminator Coax Connector Jack, Female Socket SMA 50 Ohms
Product Specification Section
TE Connectivity 2467941-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2467941-1 - Technical Attributes
Attributes Table
Type: | SMA |
Style/Orientation: | Straight Jack Receptacle |
Impedance: | 50Ω |
Operating Temp Range: | -40°C to +125°C |
Contact Plating: | Gold |
Contact Material: | Berylium Copper |
Frequency: | 18GHz |
Gender: | Female |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
500+
$3.64
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Cable Mount