text.skipToContent text.skipToNavigation

Manufacturer Part #

20579-001E

MHF4L Receptacle

ECAD Model:
Mfr. Name: I-PEX
Standard Pkg:
Date Code:
Product Specification Section
I-PEX 20579-001E - Technical Attributes
Attributes Table
Style/Orientation: SMT Receptacle
Termination: Solder
Termination Style: Straight
Operating Temp Range: -40°C to +90°C
Rated Voltage: 60V
Contact Material: Brass
Material: LCP
Frequency: 12GHz
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
10000
Total
$0.11
USD
Quantity
Unit Price
1
$0.112
20
$0.102
150
$0.0967
1,000
$0.0916
5,000+
$0.0858